
70ADJ-2-FL0 | |
|---|---|
DigiKey Part Number | 70ADJ-2-F-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-FL0 |
Description | CONN SPRING MOD FEMALE 2POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-FL0 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,00520 € | 25,13 € |
| 60 | 0,94500 € | 56,70 € |
| 120 | 0,89975 € | 107,97 € |
| 300 | 0,84337 € | 253,01 € |
| 540 | 0,80909 € | 436,91 € |
| 1.020 | 0,77358 € | 789,05 € |
| 2.520 | 0,72577 € | 1.828,94 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

