



70ABJ-2-M0E | |
|---|---|
DigiKey Part Number | 70ABJ-2-M0ETR-ND - Tape & Reel (TR) 70ABJ-2-M0ECT-ND - Cut Tape (CT) 70ABJ-2-M0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ABJ-2-M0E |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ABJ-2-M0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16792 € | 583,96 € |
| 1.000 | 1,11220 € | 1.112,20 € |
| 1.500 | 1,08085 € | 1.621,28 € |
| 2.500 | 1,04260 € | 2.606,50 € |
| 3.500 | 1,01816 € | 3.563,56 € |
| 5.000 | 0,99289 € | 4.964,45 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |










