



70AAJ-6-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-6-M0GTR-ND - Tape & Reel (TR) 70AAJ-6-M0GCT-ND - Cut Tape (CT) 70AAJ-6-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-6-M0G |
Description | CONN SPRING MOD MALE 6POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-6-M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,13500 € | 851,25 € |
| 1.500 | 1,08085 € | 1.621,28 € |
| 2.250 | 1,05038 € | 2.363,36 € |
| 3.750 | 1,01322 € | 3.799,57 € |
| 5.250 | 0,98948 € | 5.194,77 € |
| 7.500 | 0,96492 € | 7.236,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |










