
70AAJ-5-F1 | |
---|---|
DigiKey Part Number | 70AAJ-5-F1-ND |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-F1 |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-5-F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
24 | 1,31333 € | 31,52 € |
48 | 1,25042 € | 60,02 € |
72 | 1,21514 € | 87,49 € |
120 | 1,17200 € | 140,64 € |
264 | 1,10856 € | 292,66 € |
504 | 1,05913 € | 533,80 € |
1.008 | 1,00858 € | 1.016,65 € |
2.520 | 0,94547 € | 2.382,58 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |