
70AAJ-3-F0G | |
---|---|
DigiKey Part Number | 70AAJ-3-F0GTR-ND - Tape & Reel (TR) 70AAJ-3-F0GCT-ND - Cut Tape (CT) 70AAJ-3-F0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-3-F0G |
Description | CONN SPRING MOD FEMALE 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,99300 € | 9,93 € |
25 | 0,93040 € | 23,26 € |
50 | 0,88620 € | 44,31 € |
100 | 0,84380 € | 84,38 € |
250 | 0,79092 € | 197,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,73189 € | 548,92 € |
1.500 | 0,69697 € | 1.045,45 € |
2.250 | 0,67732 € | 1.523,97 € |
3.750 | 0,65335 € | 2.450,06 € |
5.250 | 0,63804 € | 3.349,71 € |
7.500 | 0,62219 € | 4.666,43 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |