
70AAJ-2-F0 | |
---|---|
DigiKey Part Number | 70AAJ-2-F0-ND |
Manufacturer | |
Manufacturer Product Number | 70AAJ-2-F0 |
Description | CONN SPRING MOD FEMALE 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-2-F0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,94200 € | 9,42 € |
25 | 0,88240 € | 22,06 € |
60 | 0,82950 € | 49,77 € |
120 | 0,78983 € | 94,78 € |
300 | 0,74027 € | 222,08 € |
540 | 0,71020 € | 383,51 € |
1.020 | 0,67903 € | 692,61 € |
2.520 | 0,63706 € | 1.605,39 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |