
7023 | |
---|---|
DigiKey Part Number | 7023-ND |
Manufacturer | |
Manufacturer Product Number | 7023 |
Description | INDUCT ARRAY 2 COIL 250UH T/H |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 450 µH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Series | 450 µH | |
Tolerance | ±15% | |
Current Rating - Series | 2.5 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | 240mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 2.125" L x 1.100" W (53.97mm x 27.94mm) | |
Height | 2.250" (57.15mm) | |
Base Product Number |