cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022

DigiKey Part Number
7022JW-ND
Manufacturer
Manufacturer Product Number
7022
Description
INDUCT ARRAY 2 COIL 125UH T/H
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 225 µH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Series
225 µH
Tolerance
±15%
Current Rating - Series
3.75 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
88mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
2.125" L x 1.100" W (53.97mm x 27.94mm)
Height
2.250" (57.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.