
7005 | |
|---|---|
DigiKey Part Number | 7005JW-ND |
Manufacturer | |
Manufacturer Product Number | 7005 |
Description | INDUCT ARRAY 2 COIL 62.5UH T/H |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 112.5 µH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Series | 112.5 µH | |
Tolerance | ±15% | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | 245mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.875" L x 0.425" W (22.22mm x 10.80mm) | |
Height | 1.000" (25.40mm) | |
Base Product Number |

