Image for 7003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7003

DigiKey Part Number
7003-ND
Manufacturer
Manufacturer Product Number
7003
Description
INDUCT ARRAY 2 COIL 17.5UH T/H
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 31.25 µH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Radial, Vertical, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Series
31.25 µH
Tolerance
±15%
Current Rating - Series
2.75 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
60mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads
Size / Dimension
0.875" L x 0.425" W (22.22mm x 10.80mm)
Height
1.000" (25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.