Image for 7001-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7001-RC

DigiKey Part Number
7001-RC-ND
Manufacturer
Manufacturer Product Number
7001-RC
Description
INDUCT ARRAY 2 COIL T/H
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 2.5 µH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Radial, Vertical, 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) - Series
4mOhm Max
Manufacturer
Bourns Inc.
Shielding
Unshielded
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical, 4 Leads
Number of Coils
2
Size / Dimension
0.875" L x 0.425" W (22.22mm x 10.80mm)
Inductance - Connected In Series
2.5 µH
Height
1.000" (25.40mm)
Tolerance
±15%
Base Product Number
Current Rating - Series
11 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.