
6730-RC | |
|---|---|
DigiKey Part Number | M8752-ND |
Manufacturer | |
Manufacturer Product Number | 6730-RC |
Description | FIXED IND 70UH 3A 50 MOHM TH |
Customer Reference | |
Detailed Description | 70 µH Shielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" L x 0.425" W (21.59mm x 10.80mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Base Product Number |

