
6722 | |
---|---|
DigiKey Part Number | M5753-ND |
Manufacturer | |
Manufacturer Product Number | 6722 |
Description | FIXED IND 900UH 3.75A 175MOHM TH |
Customer Reference | |
Detailed Description | 900 µH Shielded Toroidal Inductor 3.75 A 175mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 900 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.125" L x 1.100" W (53.97mm x 27.94mm) | |
Height - Seated (Max) | 2.250" (57.15mm) | |
Base Product Number |