Similar

6721 | |
|---|---|
DigiKey Part Number | M5752-ND |
Manufacturer | |
Manufacturer Product Number | 6721 |
Description | FIXED IND 250UH 8A 41 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 8 A 41mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical, 4 Leads (Open) |
Material - Core | Size / Dimension 2.125" L x 1.100" W (53.97mm x 27.94mm) |
Inductance | Height - Seated (Max) 2.250" (57.15mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT250-1800 | Delevan | 0 | PT250-1800-ND | 11,65920 € | Similar |


