
6717-RC | |
---|---|
DigiKey Part Number | M8747-ND |
Manufacturer | |
Manufacturer Product Number | 6717-RC |
Description | FIXED IND 500UH 4A 150 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 4 A 150mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 500 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.812" L x 0.900" W (46.02mm x 22.86mm) | |
Height - Seated (Max) | 1.950" (49.53mm) | |
Base Product Number |