6712 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 104,99920 €
Datasheet
150 µH Shielded Toroidal Inductor 4.75 A 46mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712

DigiKey Part Number
M5743-ND
Manufacturer
Manufacturer Product Number
6712
Description
FIXED IND 150UH 4.75A 46 MOHM TH
Customer Reference
Detailed Description
150 µH Shielded Toroidal Inductor 4.75 A 46mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
46mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical, 4 Leads (Open)
Material - Core
Size / Dimension
1.250" L x 0.800" W (31.75mm x 20.32mm)
Inductance
Height - Seated (Max)
1.375" (34.93mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT150-1250Delevan0PT150-1250-ND104,99920 €Similar
Obsolete
This product is no longer manufactured. View Substitutes