Similar

6712-RC | |
|---|---|
DigiKey Part Number | M8744-ND |
Manufacturer | |
Manufacturer Product Number | 6712-RC |
Description | FIXED IND 150UH 4.75A 46 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 4.75 A 46mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.250" L x 0.800" W (31.75mm x 20.32mm) | |
Height - Seated (Max) | 1.375" (34.93mm) | |
Base Product Number |


