6710-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 9,29810 €
Datasheet
1 mH Shielded Toroidal Inductor 1.5 A 980mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710-RC

DigiKey Part Number
M8742-ND
Manufacturer
Manufacturer Product Number
6710-RC
Description
FIXED IND 1MH 1.5A 980 MOHM TH
Customer Reference
Detailed Description
1 mH Shielded Toroidal Inductor 1.5 A 980mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
980mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical, 4 Leads (Open)
Material - Core
Size / Dimension
1.125" L x 0.600" W (28.58mm x 15.24mm)
Inductance
Height - Seated (Max)
1.250" (31.75mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT1000-1400Delevan0PT1000-1400-ND9,29810 €Similar
Obsolete
This product is no longer manufactured. View Substitutes