Similar

6708 | |
|---|---|
DigiKey Part Number | M5739-ND |
Manufacturer | |
Manufacturer Product Number | 6708 |
Description | FIXED IND 400UH 2.25A 330 MOHM |
Customer Reference | |
Detailed Description | 400 µH Shielded Toroidal Inductor 2.25 A 330mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.125" L x 0.600" W (28.58mm x 15.24mm) | |
Height - Seated (Max) | 1.250" (31.75mm) | |
Base Product Number |


