
6705-RC | |
|---|---|
DigiKey Part Number | 6705-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6705-RC |
Description | FIXED IND 450UH 1.5A 490 MOHM TH |
Customer Reference | |
Detailed Description | 450 µH Shielded Toroidal Inductor 1.5 A 490mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 490mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical, 4 Leads (Open) |
Material - Core | Size / Dimension 0.875" L x 0.425" W (22.22mm x 10.80mm) |
Inductance | Height - Seated (Max) 1.000" (25.40mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |

