6701-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 4,77570 €
Datasheet
10 µH Shielded Toroidal Inductor 11 A 8mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6701-RC

DigiKey Part Number
M8736-ND
Manufacturer
Manufacturer Product Number
6701-RC
Description
FIXED IND 10UH 11A 8 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 11 A 8mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.875" L x 0.425" W (22.22mm x 10.80mm)
Height - Seated (Max)
1.000" (25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes