6657S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6657S-1-502

DigiKey Part Number
6657S-1-502-ND
Manufacturer
Manufacturer Product Number
6657S-1-502
Description
POT 5K OHM 1.5W PLASTIC LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6657S-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.313" Dia (33.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,98000 €41,98 €
1035,20200 €352,02 €
2532,79800 €819,95 €
5031,08460 €1.554,23 €
10029,45730 €2.945,73 €
25027,43216 €6.858,04 €
Manufacturers Standard Package
Unit Price without VAT:41,98000 €
Unit Price with VAT:49,95620 €