
6639S-301-502 | |
|---|---|
DigiKey Part Number | 6639S-301-502-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-301-502 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6639S-301-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 340° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 10 | 17,85600 € | 178,56 € |
| 25 | 16,64160 € | 416,04 € |
| 50 | 15,77520 € | 788,76 € |
| 100 | 14,95130 € | 1.495,13 € |
| 250 | 13,92528 € | 3.481,32 € |
| 500 | 13,19486 € | 6.597,43 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,31130 € |















