
6639S-1-502 | |
---|---|
DigiKey Part Number | 6639S-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-1-502 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6639S-1-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 € | 20,00 € |
10 | 16,79200 € | 167,92 € |
25 | 15,65040 € | 391,26 € |
50 | 14,83540 € | 741,77 € |
100 | 14,06070 € | 1.406,07 € |
250 | 13,09608 € | 3.274,02 € |
500 | 12,40924 € | 6.204,62 € |
Unit Price without VAT: | 20,00000 € |
---|---|
Unit Price with VAT: | 23,80000 € |