6639S-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6639S-1-103

DigiKey Part Number
6639S-1-103-ND
Manufacturer
Manufacturer Product Number
6639S-1-103
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6639S-1-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±15%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,00000 €20,00 €
1016,79200 €167,92 €
2515,65040 €391,26 €
5014,83540 €741,77 €
10014,06070 €1.406,07 €
25013,09608 €3.274,02 €
50012,40924 €6.204,62 €
Unit Price without VAT:20,00000 €
Unit Price with VAT:23,80000 €