10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6630S0A-B28-R103

DigiKey Part Number
6630S0A-B28-R103-ND
cms-manufacturer
Manufacturer Product Number
6630S0A-B28-R103
Description
POT 10K OHM 1W PLASTIC LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
cms-product-attributes
Filter Similar Products
Show Empty Attributes
cms-category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±500ppm/°C
Series
Rotation
Continuous
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±15%
Actuator Length
0.875" (22.23mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.875" Dia (22.23mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.