cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6310

DigiKey Part Number
6310-ND
Manufacturer
Manufacturer Product Number
6310
Description
FIXED IND 50MH 65MA 127 OHM TH
Customer Reference
Detailed Description
50 mH Unshielded Drum Core, Wirewound Inductor 65 mA 127Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
50 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
127Ohm Max
Q @ Freq
100 @ 79.6kHz
Frequency - Self Resonant
330kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79.6 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.630" Dia x 0.875" L (16.00mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.