
6100-153K-RC | |
---|---|
DigiKey Part Number | 6100-153K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6100-153K-RC |
Description | FIXED IND 15MH 170MA 30.4OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 170 mA 30.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6100-153K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 0,39769 € | 190,89 € |
Unit Price without VAT: | 0,39769 € |
---|---|
Unit Price with VAT: | 0,47325 € |