Direct

6000-820K-RC | |
|---|---|
DigiKey Part Number | M8627-ND |
Manufacturer | |
Manufacturer Product Number | 6000-820K-RC |
Description | FIXED IND 82UH 1.3A 230 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-820K-RC Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 4.1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-820KL | Bourns Inc. | 1.000 | 118-RLB9012-820KL-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,41007 € | 123,02 € |
| Unit Price without VAT: | 0,41007 € |
|---|---|
| Unit Price with VAT: | 0,48798 € |


