
6000-561K-RC | |
---|---|
DigiKey Part Number | M8637-ND |
Manufacturer | |
Manufacturer Product Number | 6000-561K-RC |
Description | FIXED IND 560UH 640MA 1.4 OHM TH |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 640 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-561K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 0,41390 € | 124,17 € |
Unit Price without VAT: | 0,41390 € |
---|---|
Unit Price with VAT: | 0,49254 € |