Direct
Direct

6000-4R7M | |
|---|---|
DigiKey Part Number | M6005-ND |
Manufacturer | |
Manufacturer Product Number | 6000-4R7M |
Description | FIXED IND 4.7UH 4.6A 30 MOHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 51MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6000-4R7M-RC | Bourns Inc. | 150 | M8614-ND | 0,69000 € | Direct |
| CW160808-68NJ | Bourns Inc. | 6.952 | CW160808-68NJCT-ND | 0,22000 € | Direct |



