6000-470K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 91
Unit Price: 0,67000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10863 €
Datasheet
6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-470K

DigiKey Part Number
M6015-ND
Manufacturer
Manufacturer Product Number
6000-470K
Description
FIXED IND 47UH 1.77A 160 MOHM TH
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.77 A 160mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes