6000-222K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5.992
Unit Price: 0,58000 €
Datasheet
6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-222K-RC

DigiKey Part Number
6000-222K-RC-ND
Manufacturer
Manufacturer Product Number
6000-222K-RC
Description
FIXED IND 2.2MH 360MA 5.9 OHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 360 mA 5.9Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-222K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.9Ohm Max
Q @ Freq
15 @ 252kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,41390 €124,17 €
Unit Price without VAT:0,41390 €
Unit Price with VAT:0,49254 €