6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-121K-RC

DigiKey Part Number
M8629-ND
Manufacturer
Manufacturer Product Number
6000-121K-RC
Description
FIXED IND 120UH 1.25A 320MOHM TH
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 320mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-121K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55200 €5,52 €
250,51120 €12,78 €
500,48200 €24,10 €
1000,45440 €45,44 €
3000,41390 €124,17 €
5000,39632 €198,16 €
1.0000,37370 €373,70 €
2.5000,34580 €864,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €