Direct
Direct

6000-100K | |
|---|---|
DigiKey Part Number | M6007-ND |
Manufacturer | |
Manufacturer Product Number | 6000-100K |
Description | FIXED IND 10UH 3.4A 45 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 45mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6000-100K-RC | Bourns Inc. | 93 | M8616-ND | 0,69000 € | Direct |
| CW160808-12NJ | Bourns Inc. | 3.055 | 118-CW160808-12NJCT-ND | 0,22000 € | Direct |



