
5900-6R8 | |
---|---|
DigiKey Part Number | M5904-ND |
Manufacturer | |
Manufacturer Product Number | 5900-6R8 |
Description | FIXED IND 6.8UH 5.2A 16 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 5.2 A 16mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |