5900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-680-RC

DigiKey Part Number
M8322-ND
Manufacturer
Manufacturer Product Number
5900-680-RC
Description
FIXED IND 68UH 2.8A 56 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 56mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-680-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,42700 €14,27 €
251,32040 €33,01 €
501,24480 €62,24 €
1001,17370 €117,37 €
2501,08596 €271,49 €
8640,97771 €844,74 €
1.7280,92210 €1.593,39 €
2.5920,89109 €2.309,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €