470 µH Unshielded Drum Core, Wirewound Inductor 1 A 420mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-471-RC

DigiKey Part Number
M8330-ND
Manufacturer
Manufacturer Product Number
5900-471-RC
Description
FIXED IND 470UH 1A 420 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 1 A 420mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-471-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
420mOhm Max
Packaging
Tray
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4590R-474KDelevan301DN7775-ND4,53000 €Similar
In-Stock: 1.166
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,46900 €14,69 €
251,35920 €33,98 €
501,28140 €64,07 €
1001,20800 €120,80 €
2501,11776 €279,44 €
8641,00635 €869,49 €
1.7280,94910 €1.640,04 €
2.5920,91719 €2.377,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €