
5900-392-RC | |
---|---|
DigiKey Part Number | M8334-ND |
Manufacturer | |
Manufacturer Product Number | 5900-392-RC |
Description | FIXED IND 3.9MH 370MA 3.1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 370 mA 3.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-392-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,73000 € | 1,73 € |
10 | 1,42700 € | 14,27 € |
25 | 1,32040 € | 33,01 € |
50 | 1,24480 € | 62,24 € |
100 | 1,17370 € | 117,37 € |
250 | 1,08596 € | 271,49 € |
864 | 0,97771 € | 844,74 € |
1.728 | 0,92210 € | 1.593,39 € |
2.592 | 0,89109 € | 2.309,71 € |
Unit Price without VAT: | 1,73000 € |
---|---|
Unit Price with VAT: | 2,05870 € |