
5900-223-RC | |
---|---|
DigiKey Part Number | 5900-223-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-223-RC |
Description | FIXED IND 22MH 150MA 18 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 150 mA 18Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-223-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,53500 € | 15,35 € |
25 | 1,47520 € | 36,88 € |
50 | 1,43040 € | 71,52 € |
100 | 1,38700 € | 138,70 € |
250 | 1,33108 € | 332,77 € |
864 | 1,25843 € | 1.087,28 € |
1.728 | 1,21927 € | 2.106,90 € |
5.184 | 1,15934 € | 6.010,02 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |