Direct
Similar
Similar

5900-221 | |
|---|---|
DigiKey Part Number | M5922-ND |
Manufacturer | |
Manufacturer Product Number | 5900-221 |
Description | FIXED IND 220UH 1.5A 185 MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 185mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 185mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-221-RC | Bourns Inc. | 28 | M8327-ND | 1,78000 € | Direct |
| 4590-224K | Delevan | 0 | DN4516-ND | 2,57326 € | Similar |
| 4590R-224K | Delevan | 0 | DN7761-ND | 4,53000 € | Similar |
| AIAP-03-221K | Abracon LLC | 777 | AIAP-03-221K-ND | 1,09000 € | Similar |




