
5900-153 | |
---|---|
DigiKey Part Number | M5944-ND |
Manufacturer | |
Manufacturer Product Number | 5900-153 |
Description | FIXED IND 15MH 190MA 11.5 OHM TH |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 190 mA 11.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |