
5900-150 | |
|---|---|
DigiKey Part Number | M5908-ND |
Manufacturer | |
Manufacturer Product Number | 5900-150 |
Description | FIXED IND 15UH 4.2A 25 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 25mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590-153K | Delevan | 0 | DN4502-ND | 2,57326 € | Similar |


