
5900-123-RC | |
---|---|
DigiKey Part Number | 5900-123-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-123-RC |
Description | FIXED IND 12MH 220MA 8.5 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Drum Core, Wirewound Inductor 220 mA 8.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-123-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
864 | 1,26966 € | 1.096,99 € |
Unit Price without VAT: | 1,26966 € |
---|---|
Unit Price with VAT: | 1,51090 € |