Direct

5900-101 | |
|---|---|
DigiKey Part Number | M5918-ND |
Manufacturer | |
Manufacturer Product Number | 5900-101 |
Description | FIXED IND 100UH 2.2A 86 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 86mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-101-RC | Bourns Inc. | 1.150 | M8324-ND | 1,78000 € | Direct |
| 4590-104K | Delevan | 0 | DN4512-ND | 2,57326 € | Similar |



