
5800-6R8-RC | |
---|---|
DigiKey Part Number | 118-5800-6R8-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5800-6R8-RC |
Description | FIXED IND 6.8UH 2.4A 26 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 26mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-6R8-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,86300 € | 8,63 € |
25 | 0,82960 € | 20,74 € |
50 | 0,80500 € | 40,25 € |
100 | 0,78080 € | 78,08 € |
250 | 0,74972 € | 187,43 € |
864 | 0,70924 € | 612,78 € |
1.728 | 0,68740 € | 1.187,83 € |
5.184 | 0,65392 € | 3.389,92 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |