5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-5R6-RC

DigiKey Part Number
118-5800-5R6-RC-ND
Manufacturer
Manufacturer Product Number
5800-5R6-RC
Description
FIXED IND 5.6UH 2.5A 23 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 23mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-5R6-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Unshielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,86300 €8,63 €
250,82960 €20,74 €
500,80500 €40,25 €
1000,78080 €78,08 €
2500,74972 €187,43 €
8640,70924 €612,78 €
1.7280,68740 €1.187,83 €
5.1840,65392 €3.389,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €