5800-4R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 783
Unit Price: 0,98000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,99372 €
Datasheet
5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-4R7

DigiKey Part Number
M5802-ND
Manufacturer
Manufacturer Product Number
5800-4R7
Description
FIXED IND 4.7UH 3.1A 16 MOHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 16mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes