
5800-470 | |
---|---|
DigiKey Part Number | M5814-ND |
Manufacturer | |
Manufacturer Product Number | 5800-470 |
Description | FIXED IND 47UH 1A 136 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1 A 136mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |