
5800-391-RC | |
|---|---|
DigiKey Part Number | M8297-ND |
Manufacturer | |
Manufacturer Product Number | 5800-391-RC |
Description | FIXED IND 390UH 400MA 860MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 400 mA 860mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-391-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75080 € | 18,77 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,66720 € | 66,72 € |
| 250 | 0,61728 € | 154,32 € |
| 864 | 0,55568 € | 480,11 € |
| 1.728 | 0,52402 € | 905,51 € |
| 2.592 | 0,50637 € | 1.312,51 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

